
1604931 | |
|---|---|
DigiKey Part Number | 1604931-ND |
Manufacturer | |
Manufacturer Product Number | 1604931 |
Description | CONN HOOD TOP ENTRY SZHV3 M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 HV3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 1.772" H (73.00mm x 43.00mm x 45.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size HV3 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412621 | Phoenix Contact | 2 | 1412621-ND | 14,74000 € | Similar |




