
1604908 | |
|---|---|
DigiKey Part Number | 1604908-ND |
Manufacturer | |
Manufacturer Product Number | 1604908 |
Description | CONN BASE SIDE ENTRY SZD50 M25 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 D50 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.173" L x 2.323" W x 3.189" H (106.00mm x 59.00mm x 81.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size D50 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424413 | Phoenix Contact | 0 | 1424413-ND | 30,97000 € | Similar |






