
1604901 | |
|---|---|
DigiKey Part Number | 1604901-ND |
Manufacturer | |
Manufacturer Product Number | 1604901 |
Description | CONN BASE SIDE ENTRY SZD25 M25 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 D25 IP65 - Dust Tight, Water Resistant |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.311" L x 1.969" W x 2.244" H (109.50mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size D25 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424393 | Phoenix Contact | 0 | 1424393-ND | 17,18000 € | Similar |




