
1604896 | |
|---|---|
DigiKey Part Number | 277-13511-ND |
Manufacturer | |
Manufacturer Product Number | 1604896 |
Description | CONN HOOD SIDE ENTRY SZD15 M20 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 D15 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.087" H (63.00mm x 29.50mm x 53.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size D15 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424345 | Phoenix Contact | 0 | 1424345-ND | 7,76000 € | Similar |



