
1604892 | |
|---|---|
DigiKey Part Number | 1604892-ND |
Manufacturer | |
Manufacturer Product Number | 1604892 |
Description | CONN HOOD CPLNG BOTTOM SZD15 M20 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 D15 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Phoenix Contact | Size / Dimension 2.480" L x 1.161" W x 1.890" H (63.00mm x 29.50mm x 48.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size D15 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424359 | Phoenix Contact | 3 | 1424359-ND | 14,36000 € | Similar |





