
1604891 | |
|---|---|
DigiKey Part Number | 277-13510-ND |
Manufacturer | |
Manufacturer Product Number | 1604891 |
Description | CONN HOOD SIDE ENTRY SZD7 M20 |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.043" W x 1.890" H (26.50mm x 26.50mm x 48.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |












