
1604886 | |
|---|---|
DigiKey Part Number | 1604886-ND |
Manufacturer | |
Manufacturer Product Number | 1604886 |
Description | CONN BASE SIDE ENTRY SZD7 M20 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1604886 Models |
Category | Size D7 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419267 | Phoenix Contact | 0 | 1419267-ND | 11,29000 € | Similar |














