
1604878 | |
|---|---|
DigiKey Part Number | 1604878-ND |
Manufacturer | |
Manufacturer Product Number | 1604878 |
Description | CONN BASE SIDE ENTRY SZB48 M40 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 B48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.709" L x 4.724" W x 3.937" H (145.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |















