
1604793 | |
|---|---|
DigiKey Part Number | 1604793-ND |
Manufacturer | |
Manufacturer Product Number | 1604793 |
Description | CONN BASE SIDE ENTRY SZB16 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.244" W x 3.307" H (117.00mm x 57.00mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082601 | Phoenix Contact | 1 | 277-1082601-ND | 32,09000 € | Direct |
















