
1604520 | |
|---|---|
DigiKey Part Number | 1604520-ND |
Manufacturer | |
Manufacturer Product Number | 1604520 |
Description | CONN CLAMP CAGE SHIELD ADPT BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp Cage with Shield Adapter Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp Cage with Shield Adapter | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | Shielded | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

