
1604368 | |
|---|---|
DigiKey Part Number | 1604368-ND |
Manufacturer | |
Manufacturer Product Number | 1604368 |
Description | CONN CLAMP CAGE SHIELD ADPT BLK |
Customer Reference | |
Detailed Description | Connector Clamp Cage with Shield Adapter Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Clamp Cage with Shield Adapter | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | Shielded | |
Color | Black |

