
1604256 | |
|---|---|
DigiKey Part Number | 277-8433-ND |
Manufacturer | |
Manufacturer Product Number | 1604256 |
Description | CONN HOOD SIDE ENTRY SZB6 M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B6 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Bayonet Lock on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 € | 38,37 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 45,66030 € |



















