Connector Cable Gland Set Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604242

DigiKey Part Number
277-13498-ND
Manufacturer
Manufacturer Product Number
1604242
Description
CONN CABLE GLAND SET SILVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cable Gland Set Silver
Datasheet
 Datasheet
EDA/CAD Models
1604242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland Set
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,45000 €5,45 €
104,62700 €46,27 €
254,33640 €108,41 €
504,12940 €206,47 €
1003,93210 €393,21 €
2503,68600 €921,50 €
5003,51016 €1.755,08 €
1.0003,34275 €3.342,75 €
2.5003,13372 €7.834,30 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €