
1604065 | |
|---|---|
DigiKey Part Number | 1604065-ND |
Manufacturer | |
Manufacturer Product Number | 1604065 |
Description | CONN HOOD SIDE ENTRY SZB6 M20 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish EMC Coating |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413363 | Phoenix Contact | 0 | 1413363-ND | 12,05000 € | Direct |




















