1604036 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 11,28000 €
Datasheet
Image for 1604036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604036

DigiKey Part Number
1604036-ND
Manufacturer
Manufacturer Product Number
1604036
Description
CONN HOOD TOP ENTRY SZB6 M20
Customer Reference
Detailed Description
Hood Connector Top Entry M20 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B6
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm)
Housing Color
Silver
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes