
1603893 | |
|---|---|
DigiKey Part Number | 1603893-ND |
Manufacturer | |
Manufacturer Product Number | 1603893 |
Description | CONTACT INSERT, SIZE: D25, NUMBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58350 € | 791,75 € |
| Unit Price without VAT: | 1,58350 € |
|---|---|
| Unit Price with VAT: | 1,88437 € |

