
1603778 | |
|---|---|
DigiKey Part Number | 1603778-ND |
Manufacturer | |
Manufacturer Product Number | 1603778 |
Description | CONN FMALE INSERT 9POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1603778 Models |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Series | Orientation N (Normal) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Contact Material Copper Zinc |
Number of Positions 9 (6 + 3 Power) | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,01260 € |

