
1603651 | |
|---|---|
DigiKey Part Number | 1603651-ND |
Manufacturer | |
Manufacturer Product Number | 1603651 |
Description | CONN MALE INSERT 9POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1603651 Models |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Series | Orientation N (Normal) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Contact Material Copper Zinc |
Number of Positions 9 (6 + 3 Power) | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |

