
1603530 | |
|---|---|
DigiKey Part Number | 1603530-ND |
Manufacturer | |
Manufacturer Product Number | 1603530 |
Description | RC-5SS2000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1603530 Models |
Category | Contact Size 2.0mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - mm² 0.5 ~ 0.75mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Zinc |
Part Status Active | Contact Finish Gold |
Type Machined | Termination Finish Nickel |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

