
1603295 | |
|---|---|
DigiKey Part Number | 1603295-ND |
Manufacturer | |
Manufacturer Product Number | 1603295 |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Contact Size 1.0mm (16), 1.5mm (3) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Metal |
Connector Type Plug Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 19 (16 + 2 Power + PE) | Shielding Unshielded |
Shell Size - Insert M23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,90000 € | 63,90 € |
| Unit Price without VAT: | 63,90000 € |
|---|---|
| Unit Price with VAT: | 76,04100 € |


