
1603066 | |
|---|---|
DigiKey Part Number | 1603066-ND |
Manufacturer | |
Manufacturer Product Number | 1603066 |
Description | CONN INSERT MALE 19POS |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Contact Size 1.0mm (16), 1.5mm (3) |
Series | Orientation N (Normal) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA66), Nylon 6/6 |
Type For Male Pins | Contact Shape Circular |
Number of Positions 19 (16 + 2 Power + PE) |


