Image for 1602290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1602290

DigiKey Part Number
1602290-ND
Manufacturer
Manufacturer Product Number
1602290
Description
CONN ASSY SIDE ENTRY 6POS M20
Customer Reference
Detailed Description
6 Cable and Panel Connector Assembly Side Entry, Dual M20 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
Phoenix Contact
Size
B6
Series
Thread Size
M20
Packaging
Bulk
Termination Style
Screw
Part Status
Obsolete
Contents
Cable and Panel Connector Assembly
Style
Side Entry, Dual
Includes
8 pcs - 1 Base, 1 Cover, 3 Inserts, 3 Housings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable