Male Insert Gray 6 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1602203

DigiKey Part Number
277-4440-ND
Manufacturer
Manufacturer Product Number
1602203
Description
INSERT MALE 6POS SCREW
Customer Reference
Detailed Description
Male Insert Gray 6 Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
6
Size
B6
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
25A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable