
1601799 | |
|---|---|
DigiKey Part Number | 277-13494-ND |
Manufacturer | |
Manufacturer Product Number | 1601799 |
Description | CONN FMALE INSERT 17P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 (Power) Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,01000 € | 18,01 € |
| 10 | 17,34000 € | 173,40 € |
| 25 | 17,13880 € | 428,47 € |
| 50 | 16,80920 € | 840,46 € |
| 100 | 16,00740 € | 1.600,74 € |
| 250 | 15,68184 € | 3.920,46 € |
| 500 | 14,29108 € | 7.145,54 € |
| Unit Price without VAT: | 18,01000 € |
|---|---|
| Unit Price with VAT: | 21,43190 € |

