
1601651 | |
|---|---|
DigiKey Part Number | 277-1601651-ND |
Manufacturer | |
Manufacturer Product Number | 1601651 |
Description | DEVICE CONNECTOR FOR REAR WALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Metal |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M23-17 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Flange | Contact Material Copper Zinc |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,26250 € | 765,25 € |
| Unit Price without VAT: | 38,26250 € |
|---|---|
| Unit Price with VAT: | 45,53238 € |

