
1601314 | |
|---|---|
DigiKey Part Number | 1601314-ND |
Manufacturer | |
Manufacturer Product Number | 1601314 |
Description | CONN MALE 17POS CONTACT INSERT |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions 17 |
Mfr | Termination Solder |
Series | Orientation N (Normal) |
Packaging Bulk | Current Rating (Amps) 8A |
Part Status Obsolete | Voltage Rating 48VAC, 74VDC |

