
1598292 | |
|---|---|
DigiKey Part Number | 1598292-ND |
Manufacturer | |
Manufacturer Product Number | 1598292 |
Description | CONN MALE INSERT 12P GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Insert, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Contact Material Copper Zinc |
Connector Type | Insert Material Polyamide (PA66), Nylon 6/6 |
Number of Positions 12 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

