
1596271 | |
|---|---|
DigiKey Part Number | 277-1596271-ND |
Manufacturer | |
Manufacturer Product Number | 1596271 |
Description | CABLE CONNECTOR WITH PG9 CONNEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1 Power) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Contact Type Solder Cup |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 (8 + 1 Power) | Note Contacts Sold Separately |
Shell Size - Insert M23-9 | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 37,12875 € | 297,03 € |
| Unit Price without VAT: | 37,12875 € |
|---|---|
| Unit Price with VAT: | 44,18321 € |

