
1595968 | |
|---|---|
DigiKey Part Number | 1595968-ND |
Manufacturer | |
Manufacturer Product Number | 1595968 |
Description | CONN PLUG FMALE 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 (8 + 1 Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Metal |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 9 (8 + 1 Power) | Features Backshell, Coupling Nut |
Shell Size - Insert M23-9 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.295" (6.50mm ~ 7.50mm) |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1340688 | Phoenix Contact | 0 | 277-1340688-ND | 19,05000 € | MFR Recommended |


