
1594925 | |
|---|---|
DigiKey Part Number | 277-1594925-ND |
Manufacturer | |
Manufacturer Product Number | 1594925 |
Description | DEVICE CONNECTOR FOR FRONT WALL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1 Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Metal |
Connector Type | Color Silver |
Number of Positions 9 (8 + 1 Power) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-9 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A, 20A |
Mounting Feature Flange | Voltage Rating 48VAC, 74VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1339323 | Phoenix Contact | 0 | 277-1339323-ND | 12,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 35,41350 € | 1.416,54 € |
| Unit Price without VAT: | 35,41350 € |
|---|---|
| Unit Price with VAT: | 42,14207 € |


