
1594887 | |
|---|---|
DigiKey Part Number | 1594887-ND |
Manufacturer | |
Manufacturer Product Number | 1594887 |
Description | CONN MALE INSERT 9P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1 Power) Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Contact Material Copper Zinc |
Connector Type | Insert Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 (8 + 1 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,05600 € | 331,68 € |
| Unit Price without VAT: | 11,05600 € |
|---|---|
| Unit Price with VAT: | 13,15664 € |

