
1594472 | |
|---|---|
DigiKey Part Number | 1594472-ND |
Manufacturer | |
Manufacturer Product Number | 1594472 |
Description | CONN RCPT MALE 7POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M23-7 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 30,44020 € |

