
1594164 | |
|---|---|
DigiKey Part Number | 1594164-ND |
Manufacturer | |
Manufacturer Product Number | 1594164 |
Description | CONN FMALE INSERT 6P GOLD SCREW |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Insert, Female Sockets Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Obsolete | Contact Material Copper Zinc |
Connector Type | Insert Material Polybutylene Terephthalate (PBT) |
Number of Positions 6 (Power) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1593645 | Phoenix Contact | 13 | 277-13481-ND | 17,95000 € | MFR Recommended |


