
1594072 | |
|---|---|
DigiKey Part Number | 277-1594072-ND |
Manufacturer | |
Manufacturer Product Number | 1594072 |
Description | RC-06S1N8A80LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Pull |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Metal |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,22800 € | 344,56 € |
| Unit Price without VAT: | 17,22800 € |
|---|---|
| Unit Price with VAT: | 20,50132 € |

