
1594002 | |
|---|---|
DigiKey Part Number | 1594002-ND |
Manufacturer | |
Manufacturer Product Number | 1594002 |
Description | CONN FMALE INSERT 6POS SOLDER |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Series | Orientation N (Normal) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Features Insert Only, Requires Shell |
Connector Type | Contact Material Copper Zinc |
Number of Positions 6 (Power) | Insert Material Polybutylene Terephthalate (PBT) |

