
1593993 | |
|---|---|
DigiKey Part Number | 1593993-ND |
Manufacturer | |
Manufacturer Product Number | 1593993 |
Description | CONN INSERT SHELL FMAL INLINE RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Shell Size - Insert M23 |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bulk | Shell Material Metal |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately; Insert Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 € | 73,30 € |
| Unit Price without VAT: | 73,30000 € |
|---|---|
| Unit Price with VAT: | 87,22700 € |

