
1593555 | |
|---|---|
DigiKey Part Number | 277-8420-ND |
Manufacturer | |
Manufacturer Product Number | 1593555 |
Description | CONN MALE INSERT 6POS GOLD SCREW |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Insert, Male Pins Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Obsolete | Contact Material Copper Zinc |
Connector Type | Insert Material Polybutylene Terephthalate (PBT) |
Number of Positions 6 (Power) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1593072 | Phoenix Contact | 6 | 277-13480-ND | 11,38000 € | MFR Recommended |


