
1593024 | |
|---|---|
DigiKey Part Number | 277-1593024-ND |
Manufacturer | |
Manufacturer Product Number | 1593024 |
Description | PANEL MOUNTING BASE STRAIGHT S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation Keyed |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,13075 € | 485,23 € |
| Unit Price without VAT: | 12,13075 € |
|---|---|
| Unit Price with VAT: | 14,43559 € |

