
1590434 | |
|---|---|
DigiKey Part Number | 1590434-ND |
Manufacturer | |
Manufacturer Product Number | 1590434 |
Description | CONN RCPT FMALE 28P SOLDER CUP |
Customer Reference | |
Detailed Description | 28 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 28 (Power) | Shielding |
Shell Size - Insert M27-28 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.079" ~ 0.571" (2.00mm ~ 14.50mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |

