
1590289 | |
|---|---|
DigiKey Part Number | 1590289-ND |
Manufacturer | |
Manufacturer Product Number | 1590289 |
Description | CONN RCPT MALE 26POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1590289 Models |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 26 (Power) | Shielding |
Shell Size - Insert M27-26 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.079" ~ 0.571" (2.00mm ~ 14.50mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,58000 € | 103,58 € |
| Unit Price without VAT: | 103,58000 € |
|---|---|
| Unit Price with VAT: | 123,26020 € |

