Module Female/Male Heavy Duty Mounting Frame Size B6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586112

DigiKey Part Number
1586112-ND
Manufacturer
Manufacturer Product Number
1586112
Description
DOCKING FRAME SZB6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Module Female/Male Heavy Duty Mounting Frame Size B6
Datasheet
 Datasheet
EDA/CAD Models
1586112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Gender
Female/Male
Size
B6
Frame Type
Mounting Frame
Material
Stainless Steel
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,14000 €49,14 €
Unit Price without VAT:49,14000 €
Unit Price with VAT:58,47660 €