Image for 1585731 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585731

DigiKey Part Number
1585731-ND
Manufacturer
Manufacturer Product Number
1585731
Description
MODULE FEMALE 2POS SCREW
Customer Reference
Detailed Description
Female Module 2 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
70A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
2
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.