
1585663 | |
|---|---|
DigiKey Part Number | 277-1585663-ND |
Manufacturer | |
Manufacturer Product Number | 1585663 |
Description | CK2 5-ED-0 37ST AU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,56520 € | 256,52 € |
| Unit Price without VAT: | 2,56520 € |
|---|---|
| Unit Price with VAT: | 3,05259 € |


