
1585579 | |
|---|---|
DigiKey Part Number | 1585579-ND |
Manufacturer | |
Manufacturer Product Number | 1585579 |
Description | CONN BASE BOTTOM ENTRY SZB6 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B6 | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |


