
1585553 | |
|---|---|
DigiKey Part Number | 1585553-ND |
Manufacturer | |
Manufacturer Product Number | 1585553 |
Description | CONN BASE BOTTOM ENTRY SZB24 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |




