
1585540 | |
|---|---|
DigiKey Part Number | 277-8404-ND |
Manufacturer | |
Manufacturer Product Number | 1585540 |
Description | CONN BASE BOTTOM ENTRY SZB16 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |






