
1585285 | |
|---|---|
DigiKey Part Number | 277-1585285-ND |
Manufacturer | |
Manufacturer Product Number | 1585285 |
Description | PS-EE-2G/1AC/48DC/120W/SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.57" W x 4.88" H (125.0mm x 40.0mm x 124.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CB, UL |
Voltage - Output 1 48V | Standard Number 61010-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 33,52230 € |





