Male Insert 3+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585252

DigiKey Part Number
1585252-ND
Manufacturer
Manufacturer Product Number
1585252
Description
INSERT MALE 3POS+PE PUSH-IN 230
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 3+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1585252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
3+Ground
Size
D7
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
17.5A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,49000 €8,49 €
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €