
1585058 | |
|---|---|
DigiKey Part Number | 1585058-ND |
Manufacturer | |
Manufacturer Product Number | 1585058 |
Description | CONN DISTRIBUTOR 4POS TIN IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1585058 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Operating Temperature -25°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination IDC | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |

