
1584583 | |
|---|---|
DigiKey Part Number | 1584583-ND |
Manufacturer | |
Manufacturer Product Number | 1584583 |
Description | CONN BASE BOTTOM ENTRY SZB24 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Phoenix Contact | Size / Dimension 5.512" L x 1.693" W x 1.142" H (140.00mm x 43.00mm x 29.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411331 | Phoenix Contact | 95 | 277-13022-ND | 26,02000 € | Similar |














